Gossen Metrawatt SYSKON P3000 Single Output Variable DC PSU 0-60VDC 0-120A

Order Code:

54-7496

Brand: Gossen Metrawatt MPN: SYSKON P3000 EAN-13: 4016138540642

Discontinued


The Gossen Metrawatt SYSKON series are manual and remote controllable DC power supplies for laboratory and system use. By careful design of the switched-mode controller the devices are compact and lightweight despite their high output power. Active power factor control assures nearly sinusoidal mains input current and the control loops are designed for short response times. The floating output is classified as a safety extra-low voltage circuit (SELV) in accordance with VDE / IEC due to its safety separation from the mains input as well as from the computer interfaces. An automatically activated dynamic sink can be enabled to quickly discharge the output capacitors. The PSUs are equipped with a control panel and display as well as an analog interface. For integration into computer controlled systems there is one USB port and one RS 232 interface. Two 5-digit LED displays show measured values and settings. Other LEDs indicate the operating mode, selected parameters and the status of device and interface functions. Analog (0 to 10V) control interfaces makes it possible to adjust output voltage and current with the help of external control voltages. Monitor outputs echo the voltage and current outputs for further processing or additional displays. These control inputs and monitor outputs can also be used to couple several devices for master-slave operation in a parallel or series connection. Two floating trigger inputs are available for controlling certain device functions such as switching the output on and off, or to control sequences. Internal memory can store up to 1700 sequence steps.
  • Single output programmable power supply
  • 19in rack mountable (4HE)
  • Max. power 3000W
  • Voltage range 0 to 60V DC
  • Current range 0 to 120A
  • Input voltage 3 x 115 to 230V AC / 200 to 400V AC
  • Manufacturer model no. SYSKON P3000
  • Dimensions 447 x 541 x 191mm
  • Weighs 16Kg

Trustpilot