Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537K PROFiTEST MF XTRA Starter-Set VDE Tester Kit

Order Code:

03-7965

Brand: Gossen Metrawatt MPN: M537K EAN-13: 4012932134902

Discontinued


The Gossen Metrawatt PROFiTEST MF XTRA Starter-Set is a comprehensive electrical tester kit calibrated to DAkkS standards. It encompasses various VDE standards, including 0100-600, 0105, 0113, 0411, and 0413, ensuring precise and reliable testing. This VDE testing device is ideal for professionals performing a range of electrical safety tests in compliance with industry regulations.
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF XTRA Starter-Set
Width 260mm

Trustpilot