Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537D PROFiTEST EVSE-Set VDE Electrical Tester Kit

Order Code:

03-7964

Brand: Gossen Metrawatt MPN: M537D EAN-13: 4012932134889

Discontinued


The Gossen Metrawatt PROFiTEST MF TECH EVSE-Set is a comprehensive electrical tester kit, calibrated to DAkkS standards, suitable for VDE standards 0100, 0100-600, 0105, 0411, and 0413. This VDE tester kit is ideal for ensuring compliance and safety in electrical installations, particularly for testing EVSE (Electric Vehicle Supply Equipment). The device is commonly used in professional settings to conduct thorough VDE testing and certification
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 cm x 260 mm x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330cm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF TECH EVSE-Set
Width 260mm

Trustpilot