Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M536N Starterpaket TECH+ IQ Electrical Tester DAkkS Calibrated

Order Code:

03-7961

Brand: Gossen Metrawatt MPN: M536N EAN-13: 4012932134698

Discontinued


The Gossen Metrawatt Starterpaket TECH+ IQ Electrical tester set is a comprehensive VDE tester kit calibrated to DAkkS standards. It includes the M536N device and adheres to standards like VDE 0100-600 and 0105-100, ensuring compliance with electrical safety regulations. This VDE testing device is ideal for professionals in conducting electrical installations' safety assessments and inspections.
Type Electrical tester set
Calibrated DAkkS standards
IP Rating IP40
Calibration service Calibration certificate included
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital (LCD)
Height 90mm
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute Starterpaket TECH+ IQ
Width 260mm

Trustpilot