Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M535H PROFiTEST MF XTRA Tester Calibrated to VDE 0100

Order Code:

03-7958

Brand: Gossen Metrawatt MPN: M535H EAN-13: 4012932133752

Discontinued


The Gossen Metrawatt PROFiTEST MF XTRA is a VDE tester calibrated to DAkkS standards. It is designed for testing compliance with VDE standards 0100, 0105, 0113, 0411, and 0413. Typical applications include electrical safety testing in various installations to ensure adherence to regulations.
Type VDE tester
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF XTRA
Width 260mm

Trustpilot