Gossen Metrawatt M507C Insulation Measuring Device

Order Code:

54-6368

Brand: Gossen Metrawatt MPN: M507C EAN-13: 4012932123456

Discontinued


The Gossen Metrawatt Metraline ISO-check M507C insulation measuring instrument is part of the Metraline range which has the design philosophy of concentrating on measuring one parameter and doing it well. This leads to simplicity of design and speed of use. In this case the parameter is insulation, including insulation resistance measurement with test voltages of up to 1000V, voltage measurement up to 600V, measurement of surge protection devices with test voltages of up to 1000V and indication of dangerous touch voltage.. The device is pre-programmed with a table of common varistors which can be called onto the display. It is supplied with 1 x test instrument with mobile test probe, 4 x AAA batteries, 1 x pouch, 1 x condensed operating instructions, 1 x CD ROM with operating instructions in available languages and 1 x factory calibration certificate.
  • Backlit colour OLED display
  • Switch between brief and detailed representation
  • LED to illuminate measurement point
  • Compact and rugged
  • Dimensions 260 x 70 x 40mm
  • Weighs 400g

Trustpilot