Christmas Opening Hours and Delivery Dates here
Gossen Metrawatt K850A Electronic Load Bench PSU 150W

Gossen Metrawatt K850A Electronic Load Bench PSU 150W

Order Code:

54-7736

Brand: Gossen Metrawatt MPN: K850A EAN-13: 4012932117493

Discontinued


The Gossen Metrawatt SSL electronic load 32EL series laboratory power supplies are high precision DC power sinks for use in R&D, production, service and training. Two variants are available, one with 100W and another with 300W input power. The devices feature excellent regulating accuracy, minimal residual ripple and outstanding ease of operation. Voltage and current can be adjusted using front panel rotary encoders or via the keypad. These are also used to setup memory for device settings, load profile etc.. Safe electrical seperation is maintained between the load and the mains input; safety is further enhanced by an adjustable power limiter amongst other measures.
  • Multifunctional LCD
  • 19in rack mountable
  • Can sink 100W
  • Max. current 30A
  • Max. voltage 350V DC
  • Dimensions 215 x 100 x 280mm
  • Mftrs. part no. K850A
  • Weighs 5Kg

Trustpilot