Gossen Metrawatt K150A LABKON P500 Bench PSU 120V 4.2A Adjustable 500W

Order Code:

03-7944

Brand: Gossen Metrawatt MPN: K150A EAN-13: 4012932127720
Qty Was Unit Price (Ex VAT)
1+ £1425.09 £1413.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt LABKON P500 is an adjustable, programmable bench PSU offering 0.001 V to 120 V DC and 0.001 to 4.2 A, suitable for laboratory and industrial applications. With a power output of 500 W, this single-output power supply unit is ideal for precise testing and experimentation. Its robust features support use in laboratories, research facilities, and other professional environments requiring precise and adjustable power supply units.
Type Bench PSU (adjustable voltage)
Output Voltage 120V DC
Number of Outputs 1
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 414 x 226 x 110 mm
Height 110mm
Length 414mm
Load balance 10 mV
Mains control 10 mV
Mains Supply IEC 320 C14
Max. output current 4.2A
Misc Attribute LABKON P500 120V 4.2A
Output current (min.) 0.001A
Output voltage (min.) 0.001V
Power Rating 500W
Residual ripple 15mV
Technology SMPSU
Width 226mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot