Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt GTM5016000R0001 SECUTEST PSI Printer for SECUTEST SII

Order Code:

54-6377

Brand: Gossen Metrawatt MPN: GTM5016000R0001 EAN-13: 4012932104158

Discontinued


The Gossen Metrawatt SECUTEST PSI printer/memory module attaches to the host instrument via ribbon cable where measurements are automatically stored to memory. The memory has room for 200 to 1000 acquired measurement values. Test results can be printed out on-site in clear, concise report form with date and time, and text can be added to the reports using the integrated keyboard. The module can be installed in the lid of the test instrument. Supplied with 1 x PSI module, 2 x rolls of paper (one as spare), 1 x ribbon, 1 x copy of operating instructions including the interface description.
  • Compatible with: VDE tester Secutest SII, 10 06 61
  • Real time clock
  • Prints 40 characters wide
  • Uses 4x AA batteries
  • Dimensions 240 x 81 x 40 mm
  • Weighs 0.8kg

Trustpilot