Christmas Opening Hours and Delivery Dates here

Goobay 12473 Battery Tray 1x C Solder Lug 25x60.5x30 mm

Order Code:

09-2288

Brand: Goobay MPN: 12473 EAN-13: 4040849124532
Qty Unit Price (Inc VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
626 available to back orderBack-order availability date - 10/01/2026

The Goobay 12473 battery tray is designed as a black holder for one C cell battery, with dimensions of 25 x 60.5 x 30 mm. It features a solder lug, making it ideal for integrating into electronic projects and power applications. This battery accessory is commonly used in round cell holders to securely mount rechargeable batteries.
Type Battery tray
Battery Size C
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 25 x 60.5 x 30 mm
Factory colour Black
Height 30mm
Length 25mm
Material (details) Plastic
Misc Attribute Solder Lugs
Width 60.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot