Christmas Opening Hours and Delivery Dates here

Goobay 11986 Battery Tray 10x AA Solder Lug 151x57.3x15.8 mm

Order Code:

09-2276

Brand: Goobay MPN: 11986 EAN-13: 4040849119866
Qty Unit Price (Inc VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
415 available to back orderBack-order availability date - 11/01/2026

The Goobay 11986 is a black battery holder specifically designed to accommodate 10 AA batteries with solder lugs for secure connections. Measuring 151 x 57.3 x 15.8 mm, it is ideal for efficient power organisation in electronic projects or devices requiring compact and reliable battery storage. Commonly used in DIY electronics, robotics, or portable power supplies.
Type Battery tray
Battery Size AA
Number of Cells 10
Connector Solder lug
Dim (L x W x H) 151 x 57.3 x 15.8 mm
Factory colour Black
Height 15.8mm
Length 151mm
Material (details) Chemical resistant plastic
Misc Attribute Solder Lugs
Width 57.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot