Christmas Opening Hours and Delivery Dates here
GGK 4170 Cable Duct 2000x12x7mm Self-Adhesive Alpine White 9010

GGK 4170 Cable Duct 2000x12x7mm Self-Adhesive Alpine White 9010

Order Code:

09-2089

Brand: GGK MPN: 4170 EAN-13: 4018475041707

Discontinued


Manufactured by GGK, this pure white cable duct, model 4170, measures 2000 x 12 x 7 mm. It is designed for effectively covering and managing wiring in a flush mount conduit system. Ideal for both residential and commercial applications, it discreetly organises cables, ensuring a tidy installation.
Length 2000mm
Colour Pure white
Width 12mm
Type Cable duct
Dim (L x W x H) 2000 x 12 x 7 mm
Height 7mm

Trustpilot