Christmas Opening Hours and Delivery Dates here
GGK 11030 Cable Duct, 2000x60x40 mm, Alpine White, Plastic, DIN EN 50085-2-1

GGK 11030 Cable Duct, 2000x60x40 mm, Alpine White, Plastic, DIN EN 50085-2-1

Order Code:

09-2082

Brand: GGK MPN: 11030 EAN-13: 4018475254015

Discontinued


The GGK 11030 cable duct is a pure white conduit measuring 2000 x 60 x 40 mm, ideal for neatly organising wiring. Manufactured by GGK, this flush mount conduit provides a practical solution for concealing cables in residential or commercial settings. It is a single piece designed for easy installation and effective cable management.
Length 2000mm
Colour Pure white
Width 60mm
Type Cable duct
Dim (L x W x H) 2000 x 60 x 40 mm
Height 40mm

Trustpilot