Easter Opening Hours and Delivery Dates here

Gewiss GW 44 209 Junction Box IP56 Screwed Lid Grey 300 x 220 x 120mm No Holes

Order Code:

30-2397

Brand: Gewiss MPN: GW 44 209
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A surface mounting junction box measuring 300 x 220 x 120mm from the Gewiss GW 44 series, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.


  • Low lid version
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP56 Protection
  • Supplied with screw on lid and no holes
  • Supplied in grey
  • Halogen free
  • Manufacturer's part GW 44 209

Planning to buy a range of enclosures for your latest project?


Type Junction Box
Material Technopolymer
Protection Rating IP56
Colour Grey
Enclosure Height 220mm
Enclosure Length 300mm
Enclosure Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot