Surface mounting grey junction box, 100 x 100 x 50mm, with 6 holes. This box has a quick fix lid and has been designed for ease of installation while providing the highest level of protection against the ingress of water and solid matter.
Type
Junction Boxes
Material
Technopolymer
Enclosure Length
100mm
Enclosure Width
100mm
Enclosure Height
50mm
Series
GW 44
IP Rating
IP55
Internal Features
N/A
External Features
6 holes
Colour
Grey
Finish
N/A
Flame Resistance
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.