Easter Opening Hours and Delivery Dates here

Gedore 6684430 3C-Screwdriver ballpoint Hexagon Socket 3 mm

Order Code:

03-7249

Brand: Gedore MPN: 6684430 EAN-13: 4010886806791
Qty Unit Price (Inc VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Manufactured by Gedore, this 3 mm Allen wrench features a 100 mm blade length. It is a reliable tool for tightening or loosening hex screws and bolts. Ideal for precise applications in mechanical and assembly tasks.
Length 185mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Material Chromium-vanadium steel
Spanner size 3mm
Type Allen wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot