Gedore 6199730 Swivel Handle With sliding T 1/2"

Order Code:

03-6893

Brand: Gedore MPN: 6199730 EAN-13: 4010886619971
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 19/03/2026

The Gedore joint handle, model number 6199730, features a 1/2" (12.5 mm) drive and measures 460 mm in length. Renowned for its high quality, this tool is ideal for accessing hard-to-reach areas and applying torque where needed. Typically used in automotive and mechanical applications, it ensures reliable and efficient operations.
Type Joint handle
Drive Size 1/2" (12.5 mm)
Overall Length 460mm
DIN Standard DIN 3120
Material Chromium-vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot