Christmas Opening Hours and Delivery Dates here

Gedore 6120300 ITX 20 K T15 Star Screwdriver Bit 3.27 mm T 15 1/4" (6.3 mm)

Order Code:

03-6745

Brand: Gedore MPN: 6120300 EAN-13: 4010886612033
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore ITX 20 K T15 6120300 star screwdriver bit is designed for precision with a 3.27 mm T15 head. It features compatibility with 1/4" (6.3 mm) socket wrench systems. Ideal for intricate fastening applications, this tool ensures reliability in mechanical and electronic assembly tasks.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 3.27mm
DIN Standard DIN 3120
Downforce Star
Length 30.5mm
Material Special steel
Material properties chrome plated
Max. Length 30.5mm

Trustpilot