Gedore 2835983 1100-BASIC STARTER Tool kit In L-BOXX® 136 23pc

Order Code:

64-9632

Brand: Gedore MPN: 2835983 EAN-13: 4010886939390
  • Country of Origin: Germany
  • View All

Discontinued


This 23-piece starter kit from Gedore includes a range of the tools needed for basic maintenance and repairs in the home or workplace.


  • Supplied in L-BOXX 123 tool case complete with foam insert
  • Case made from black ABS plastic
  • Case dimensions 442 x 357 x 151mm
  • Manufacturer's part 2835983

Kit includes the following: Universal cable knife; 2m folding rule; flat cold chisel; engineer's hammer; multiple pliers 180mm; power side cutter 160mm; universal pliers; slotted screw bits 4, 5.5 and 6.5mm; Phillips screw bits PH1 and PH2; voltage tester; combination spanners 7, 10, 12, 13, 14, 15, 16, 17, 18 and 19mm.
Type Basic
Case Yes
Height 151mm
Length 442mm
Pieces 23
Width 357mm

Trustpilot