Christmas Opening Hours and Delivery Dates here

Gedore 2201429 4549-00 Torcofix Torque Wrench Ratcheting 1/4" (6.3 mm) 1 - 5 Nm

Order Code:

03-6287

Brand: Gedore MPN: 2201429 EAN-13: 4002805929957
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore Torcofix 2201429 is a torque wrench featuring a ratcheting mechanism with a 1/4-inch drive. It is designed for precision tasks, providing a torque range of 1 to 5 Nm. Commonly used in delicate assembly and maintenance applications, it ensures accurate tightening.
Type Torque wrench
Length 224mm
Torque Range 5Nm
Downforce 1/4" (6.3 mm)
Graduation 0.25Nm
Height 25.3mm
Torque (min.) 1Nm
Trigger accuracy 3%

Trustpilot