Gedore 1643037 Screwdriver Bit 3/8" Internal Hexagon 7 mm

Order Code:

03-6127

Brand: Gedore MPN: 1643037 EAN-13: 4010886827963
  • Quickly find another product in this range by Type:

    Bit Screwdriver bit
Qty Unit Price (Ex VAT)
1+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Gedore IN 30 7 is a high-quality screwdriver bit, measuring 7 mm with a 3/8" (10 mm) drive. Crafted for precision, it is suitable for various socket wrench applications. This durable tool is ideal for professionals who require reliable performance in fastening tasks.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 7mm
DIN Standard DIN 7422
Downforce Allen
Length 47mm
Material Special steel
Material properties chrome plated
Max. Length 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot