Christmas Opening Hours and Delivery Dates here
GDS-1042 40MHz, 2CH Digital Storage Oscilloscope

GDS-1042 40MHz, 2CH Digital Storage Oscilloscope

Order Code:

90-6024

Brand: GW Instek MPN: GDS-1042
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GDS-1000 Series offers 40MHz digital storage oscilloscope with a 5.6 inch colour TFT LCD displays. With dual sampling modes, a 4000 point record length, a real-time sampling rate of 250MSa/s and an ET sampling rate of 25GSa/s, the GDS-1000 Series DSO provide an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB PC connectivity and convenient SD/USB memory card support. The GDS-1000 Series is designed to meet today's most demanding engineering requirements and budgets.

The front panel features an SD storage slot, accessing your data is easier than ever before. The GDS 1000 series is able to capture image screen shots or waveform data and save it all onto an SD card quickly and easily with one button press. The panel settings can also be saved. An USB port on the back lets you connect to a PC to control the DSO remotely, and save all your data as well as set-ups.

For educational purposes, instructors might not want to use the Autoset function on the DSO when they are teaching how to use oscilloscopes. On the GDS-1000 Series, the Autoset function can be disabled, allowing students to manually operate the oscilloscope functions to further enrich their learning experience.


  • Choose from 40MHz Bandwidth with 2 input channels
  • 250MSa/s real-time and 25GSa/s equivalent-time sampling
  • 4k Memory length per channel
  • Peak detect as fast as 10ns
  • Save/recall of 15 front panel settings and waveforms
  • 5.6 inch TFT colour display
  • 19 Auto measurements
  • Arithmetic operators - add, subtract, FFT
  • USB Port for PC connection
  • Manufacturer's part no. GW Instek GDS-1042
Bandwidth DC to 40MHz (-3dB)
Accuracy 3%

Trustpilot