Easter Opening Hours and Delivery Dates here
GARDENA 18063-20 Comfort High FLEX Hose 13mm 20m 1/2in UV-resistant

Image Representative of Range

GARDENA 18063-20 Comfort High FLEX Hose 13mm 20m 1/2in UV-resistant

Order Code:

11-9194

Brand: GARDENA MPN: 18063-20 EAN-13: 4078500001915
Qty Unit Price (Inc VAT)
1+ £46.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Gardena manufactures the Comfort HighFLEX hose, boasting UV-resistant PVC material with a 13 mm diameter and a length of 20 metres. Notable for its Power Grip feature, this flexible hose is ideal for garden irrigation and watering tasks. Its design withstands typical garden use, ensuring durability and ease of handling.
Type Garden hose
Length 20m
hose diameter 1/2"
Hose inside diameter 13mm
Material (details) PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot