Easter Opening Hours and Delivery Dates here
GARDENA 18009-20 Classic Hose 13mm 30m Grey/Blue UV-Resistant 22 bar

Image Representative of Range

GARDENA 18009-20 Classic Hose 13mm 30m Grey/Blue UV-Resistant 22 bar

Order Code:

11-9181

Brand: GARDENA MPN: 18009-20 EAN-13: 4078500002233
Qty Unit Price (Inc VAT)
1+ £41.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Gardena Garden hose 18009-20 features a 13 mm diameter and a length of 30 metres, designed for extensive garden watering tasks. This flexible, UV-resistant PVC hose is equipped with a durable cross-fabric construction, ensuring long-lasting performance. Ideal for watering gardens of various sizes, it smoothly handles everyday watering needs.
Type Garden hose
Length 30m
hose diameter 1/2"
Hose inside diameter 13mm
Material (details) PVC
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot