Easter Opening Hours and Delivery Dates here
GARDENA 02771-20 Sprinkler T-Piece 25mm Quick & Easy Connection

Image Representative of Range

GARDENA 02771-20 Sprinkler T-Piece 25mm Quick & Easy Connection

Order Code:

11-8983

Brand: GARDENA MPN: 02771-20 EAN-13: 4078500277105
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") Ø 25 mm (1/2") OT 26.44 mm (3/4") OT
Qty Unit Price (Inc VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

The GARDENA T-piece 25 mm (1") Ø 02771-20 acts as a tube junction in garden irrigation systems. Designed for seamless integration, it serves as a hose connection essential for accurate sprinkler and irrigation setups. This essential accessory assists in effective water distribution, enhancing your lawn irrigation system's efficiency.
Type T-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1") Ø
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot