Christmas Opening Hours and Delivery Dates here

G&J Hall MC5M MC 5M High-Speed Steel Step Drill 6-24mm

Order Code:

96-1446

Brand: G&J Hall MPN: MC5M EAN-13: 5033210060088
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Halls MC High-Speed Steel Step Drill provides an easy way to cut the hole size you want. Each tool cuts parallel hole sizes. For use on sheet metal to stated maximum thickness.

Size range.6,8,10,12,14,16,18,20,22,24mm.
Maximum Material Thickness. 5mm.
Shank to fit size. 10mm.

When drilling metals always use a coolant.


Type Step drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot