G&J Hall BSM2 Bradrad Tool 6-36mm with 10mm Shank

Order Code:

96-1406

Brand: G&J Hall MPN: BSM2 EAN-13: 5033210011028
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hall Bradrad® precision tools drill and deburr in material thicknesses up to 10mm. Designed for industrial applications, each step produces accurate, parallel holes with a small clearance on the nominal diameter. It positively deburrs the entry side as the hole is drilled, and if the work can be reversed, both sides.

'S’ Type Bradrad® drills are used to machine a wide variety of materials and for many different applications. No pilot drill is required, and good quality deburred holes are produced with minimum fuss using a bench drill or light pedestal drilling machine.
Each Bradrad® has eleven different drilling diameters.

When drilling metals always use a coolant.

The Halls Bradrad® Tool has the following specification:

Drill Sizes: 6, 9, 12, 15, 18, 21, 24, 27, 30, 33 & 36mm.
Shank: 3/8in (10mm).


Type Step drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot