FTCAP ATBI15010010030 Electrolytic capacitor Axial 15uF 100V DC, 35V AC 20%

Order Code:

18-9685

Brand: FTCAP MPN: ATBI15010010030
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

FTCAP ATBI15010010030 is an axial electrolytic capacitor designed for demanding applications requiring reliable performance. With a capacitance of 15 microfarads and a voltage rating of 100V DC and 35V AC, it is suitable for both DC and AC applications, offering flexibility in use. This capacitor, measuring 10 mm in diameter and 30.0 mm in length, is specified to a tolerance of 20%, making it an excellent choice for filtering, bypass, and decoupling in electronic circuits where size constraints and stability are of importance. It is commonly used in audio equipment, power supplies, and other applications that require stable capacitance under varying conditions. With its robust construction and reliable electrical characteristics, the FTCAP ATBI15010010030 helps ensure consistent performance in projects.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot