Friedland Evo+ Home & Garden Kit D3100UK

Order Code:

23-5790

Brand: Friedland MPN: D3100UK

Discontinued


The Friedland Evo+ Home and Garden Kit D3100UK is a wire free plug-in and portable chime kit. It consists of a white wire free plug in chime, a white wire free portable chime and a white wire free slim line bell push. The kit is very easy to install as no wiring is required. The push is also pre-programmed to the chime so, once the batteries are installed, it is ready to use.

There is a 150m range between push and chime, making it suitable for homes of all sizes. The Friedland Evo+ D3100UK wire free plug in and portable chime kit has four CD-quality chime sounds to choose between and the unique learning code in the push means it avoids interference with neighbours' chimes. The kit comes with bell push fixings and a battery for the push.


  • Easy to install
  • No wiring required
  • 150m range
  • CD quality sound
  • 4 chime sounds
  • 4 step volume control
  • Unique learning code for push to avoid interference with neighbours' chimes
  • Bell push fixings included
  • Battery included with push

Batteries:

  • Plug-in chime: None required
  • Portable chime 3x LR6 (AA) Alkaline batteries (not included)
  • Bell push: 1x CR2032 Lithium coin cell battery (included) 80 x 28 x 15mm

Dimensions:

  • 112 x 74 x 76mm
  • 116 x 72 x 58mm
  • Manufacturers part no. Friedland D3100UK EVO+

Trustpilot