Christmas Opening Hours and Delivery Dates here

Friedland D973 D-i-y Bell

Order Code:

23-5788

Brand: Friedland MPN: D973

Discontinued


Bell In One Door Bell Kit .


  • 9m white bell wire screws and nails
  • A quality underdome bell housed in white cabinet for added resonance, plus white push, wire and screws
  • Loud ringing sound suitable for both commercial and domestic applications 80dB @ 1m
  • Can be over painted to match your decor
  • Battery powered, just wire the push to the bell for easy installation
  • Typical battery life 4 years (alkaline)
  • Bell can be located up to 15m (49 feet) from push
  • Power options (not included)
  • Requires batteries: 2 x R20E / HP2
  • Transformer: Not suitable
  • 1x 902 Bell in one
  • 1x 814 Bell push
Type Doorbell system
Loudness Level 80dB
Power Consumption Battery
Range 15m
Wired/wireless Wired

Questions

*Question functionality currently disabled
Thursday, July 30, 2015 | Question by: Rapid Customer | Product code: 23-5788
Q. what is the size of the bell in inches?
A. Hi S M Khurjekar, thank you for your question. The manufacturer only states the dimension in mm - 171 x 105 x 49mm.

Trustpilot