Christmas Opening Hours and Delivery Dates here
Fränkische Rohrwerke 25310025 FFKuS-EM-F 50m Flexible Conduit Grey PVC

Image Representative of Range

Fränkische Rohrwerke 25310025 FFKuS-EM-F 50m Flexible Conduit Grey PVC

Order Code:

11-8888

Brand: Fränkische Rohrwerke MPN: 25310025 EAN-13: 4013960180879
Qty Unit Price (Ex VAT)
1+ £91.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 03/02/2026

Fränkische Rohrwerke manufactures the flexible conduit designed as a protective cable jacket, model number 25310025. This grey conduit is 50 metres long, suitable for safeguarding cables in various installations. The durable conduit is typically used in electrical and data cabling projects.
Type Flexible conduit
Colour Grey
Length 50m
Material Plastic
Compressive strength 750N
Size EN25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot