Christmas Opening Hours and Delivery Dates here
Fränkische 26210050 FBY-EL-F Flexible Conduit 25m Black Corrosion-Proof

Image Representative of Range

Fränkische 26210050 FBY-EL-F Flexible Conduit 25m Black Corrosion-Proof

Order Code:

11-8895

Brand: Fränkische Rohrwerke MPN: 26210050 EAN-13: 4013960179101
Qty Unit Price (Ex VAT)
1+ £100.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

Fränkische Rohrwerke manufactures the 26210050 flexible conduit, a durable protective cable jacket. This EN50-certified conduit is black, measures 25 metres in length, and typically used for safeguarding electrical wiring. It is ideal for residential, commercial, and industrial applications where flexibility and protection are required.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Compressive strength 320N
Size EN50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot