Christmas Opening Hours and Delivery Dates here

Foscam SD4H PTZ Camera 4MP 18x Optical Zoom Weatherproof Night Vision

Order Code:

09-1575

Brand: Foscam MPN: SD4H EAN-13: 6954836075135
Qty Unit Price (Inc VAT)
1+ £339.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Foscam SD4H is a network IP camera featuring 2560 x 1440 p resolution, designed for high-quality video capture. It offers advanced surveillance features, making it ideal for both residential and commercial security applications. This Wi-Fi camera excels in remote monitoring, providing clarity in live streaming and recording.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 215mm
Dimensions (W x H x D) 138 x 277 x 215 mm
Enclosure material Aluminium
F-numbers F1.8-3.9
Focal Length 5,4 - 97,2 mm
Height 277mm
IR range (max.) 200m
Max. viewing angle hor. 52.7°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Width 138mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot