Easter Opening Hours and Delivery Dates here

Foscam SD2X Wi-Fi IP Camera 1920x1080p Rotatable Weather-Proof Audio

Order Code:

09-1572

Brand: Foscam MPN: fssd2x EAN-13: 6954836000168
Qty Unit Price (Inc VAT)
1+ £321.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Foscam SD2X is a Wi-Fi IP CCTV camera with a resolution of 1920 x 1080p. It is ideal for home security, business surveillance, and monitoring applications due to its reliable network connectivity and high-definition video quality. As a versatile Foscam IP-Kamera, it integrates smoothly with existing security systems for enhanced surveillance capabilities.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Rotatable/tilting camera
Depth 136mm
Dimensions (W x H x D) 246 x 202 x 136 mm
F-numbers F1.7 - F3.6
Focal Length 5,4 - 97,2 mm
Height 202mm
IR range (max.) 50m
Max. viewing angle hor. 55.4°
Misc Attribute microSD card (up to 128 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 62.6°
Width 246mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot