Christmas Opening Hours and Delivery Dates here

Forge FGEHBATVSTCH Backplate Handle Bathroom - Straight Chrome Finish 150mm

Order Code:

96-0554

Brand: Forge MPN: FGEHBATVSTCH EAN-13: 5023969302423

Discontinued


This Forge classic Backplate Handle has a straight lever design. The sprung handle has a lasting finish and is lacquered to prevent discolouration during use.

They are ideal for internal or external use as the handles have been tested for corrosion resistance and cycle tested beyond 120,000 uses.

Supplied with screws and fitting instructions.

Fitting Instructions:
1. Place the spindle bar through an existing tubular latch or lock and position one handle over the spindle bar. Ensuring the handle is square, mark the screw hole positions with a bradawl.
2. Drill Ø2mm Pilot holes and reposition the handle before securing using the wood screws provided.
3. If fitting Bathroom handles, now insert the bathroom spindle bar through the deadbolt hole of the lock from the outside of the door and place the thumbturn onto the spindle bar. Tighten the grubscrew on the underside with the hex key provided.

Designed to be used with a mortice bathroom lock with centres of 57mm. The thumbturn includes emergency access from the shut side with a coin or screwdriver.

Backplate Size: 150 x 39mm.


Type Backplate handle
Colour Chrome

Trustpilot