Christmas Opening Hours and Delivery Dates here

Forge FGEHBATGABBR Backplate Handle Bathroom - Gable Brass Finish

Order Code:

96-0470

Brand: Forge MPN: FGEHBATGABBR EAN-13: 5023969302034

Discontinued


The Forge range of Gable Handles incorporates a traditional backplate style with a scroll handle. The sprung handles have a lasting finish. They are ideal for internal or external use as the handles have been tested for corrosion resistance and cycle tested beyond 100,000 uses.

Supplied with screws and fitting instructions.

Product Dimensions:
Backplate: 170 x 42mm.
Handle: 55 x 93mm.

Fitting Instructions:
1. Place the spindle bar through an existing tubular latch or lock and position one handle over the spindle bar. Ensuring the handle is square, mark the screw hole positions with a bradawl.
2. Drill Ø2mm pilot holes and reposition the handle before securing using the wood screws provided.
3. If fitting Bathroom handles, now insert the bathroom spindle bar through the deadbolt hole of the lock from the outside of the door and place the thumbturn onto the spindle bar. Tighten the grubscrew on the underside with the hex key provided.

Designed to be used with a mortice bathroom lock with centres of 57mm. The thumbturn includes emergency access from the shut side with a coin or screwdriver.

Finish: Brass.


Type Backplate handle
Colour Brass

Trustpilot