Christmas Opening Hours and Delivery Dates here
Forever 0.47uF 20% 50V 85°C 5mm Micro Miniature Radial Aluminium Electrolytic

Forever 0.47uF 20% 50V 85°C 5mm Micro Miniature Radial Aluminium Electrolytic

Order Code:

11-1516

Brand: Forever MPN: 5MM MICROMIN. 0U47 50V

Discontinued


A 5mm micro miniature electrolytic capacitor which is ideal for use in applications requiring low profile components


Type Radial aluminium electrolytic
Capacitance 470nF
Tolerance 20%
Voltage 50V
Pitch 1.5mm
Operating Temperature -40 to +85°C
Dimensions Ø4 x 5mm
Material Aluminium

Trustpilot