Christmas Opening Hours and Delivery Dates here
Footguard 631900-43 Safety Boots S3 Black EU Size 43 Pair

Footguard 631900-43 Safety Boots S3 Black EU Size 43 Pair

Order Code:

11-8885

Brand: Footguard MPN: 631900-43 EAN-13: 4018623925361
  • Country of Origin: Romania
  • View All

Discontinued


Footguard 631900-43 safety work boots are designed by Footguard for workplace environments. These boots offer S3 protection in a size 43 and come in classic black. Ideal for various work settings, they ensure both safety and comfort.
Type Safety work boots
Colour Black
Size EU 43
EN Standard EN 345
Material Grained, water resistant complete cowhide leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot