Fluke TLK220 SureGrip™ Industrial Test Lead Kit

Order Code:

17-1037

Brand: Fluke MPN: 2097022 EAN-13: 0095969241861

Discontinued


The Fluke TLK220 Suregrip Industrial Test Lead Set is ideal for industrial applications. The Fluke TLK220 Suregrip set includes two sizes of alligator clips and sharp test probes for reliable connections, test leads and a roomy carry case to hold and protect your meter and all your accessories. All these accessories operate at 1000V CAT III, 600V CAT IV rated.


  • Designed to improve steadiness in slippery hands
  • Rubber over moulded surfaces and finger-hugging curves
  • Gives the user a comfortable, reliable grip on the accessory
  • Use can focus on making an accurate measurement
  • Large zippered soft case with moveable divider
  • Manufacturers part no. Fluke TLK220

Contents:

  • AC220 SureGrip alligator clip set
  • One pair (red, black) of small, insulated, nickel plated jaws
  • Blunt tip grabs round screw heads up to 9.5mm

  • AC285 SureGrip large jaw alligator clip set
  • One pair (red, black) of large alligator clips with nickel-plated steel jaws
  • Multi-purpose tooth pattern grips anything from fine gauge wire to a 20mm bolt
  • TP74 Lantern tip test probes
  • One pair (red, black) of Industrial test probes
  • Sharp, 12 mm stainless steel tip provides reliable contact
  • Flexible finger barrier improves grip
  • TL224 SureGrip silicone test lead set
  • DMM test leads (red, black) with safety shrouded, standard diameter banana plugs
  • Right angle connector on one end and straight connector on the other
  • Reinforced strain relief
  • 1.5m silicone insulated wire resists heat and cold
Type Test lead set

Trustpilot