Fluke Ti100 Thermal Imaging Camera

Order Code:

55-6616

Brand: Fluke MPN: FLUKE Ti100

Discontinued


The Fluke Ti100 thermal camera is an all round, general purpose imager with innovative features to speed up fault location and diagnosis and for the production of comprehensive, professional site reports whilst remaining simple and quick to operate. The focus-free system keeps the image in good focus at distances in excess of 4ft (1.22m). In use, its light weight and simple controls allows stable during one-handed operation with one-button operation for the laser pointer. Just point and shoot. The level and span can be set to auto or manual but whilst in manual you can perform a fast automatic rescaling for quick adjustment in dynamic situations. Supplied with AC power adaptor/charger, 1 x Li-ion smart battery, USB cable, 2Gb SD memory card, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed user manual, CD with user manual in 18 languages, SmartView® software and warranty registration card.
  • Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
  • 9Hz capture or refresh rate
  • 160 x 120 pixel resolution FPA (focal plane array) microbolometer
  • Temperature measurement range -20°C to +250°C
  • 3.5in (88mm) portrait mode colour LCD
  • Rugged, lightweight, point-and-shoot
  • Focus-free beyond 1.2 metres (4 feet)
  • Built-in laser pointer to assist when showing where problems exist
  • Weighs 0.726kg (1.6lb)
  • Dimensions 284 x 86 x 135mm (11.2 x 3.4 x 5.3in)
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot