Christmas Opening Hours and Delivery Dates here

Fluke i400 AC Current Clamp (400A)

Order Code:

85-3659

Brand: Fluke MPN: 2277225 EAN-13: 0095969268608

Discontinued


These current clamps are ideal to extend the functionality of Fluke tools. The i400 is a single range 400A AC current clamp with current output via safety shrouded banana plugs. The clamp is compatible with most Fluke multimeters or any other current measurement device that accepts 4mm-shrouded banana plugs and has an AC milliamp range. The division ratio is 1000:1.


  • Companion to your DMM to measure up to 400A AC
  • 1mA/Amp output guarantees easy reading on you meter
  • Only current clamp available with a CAT IV 600V / CAT III 1000V safety rating
  • Specially designed to offer maximum utility in a very compact shape
  • Take accurate current readings without breaking the circuit
  • Soft non-slippery overmould handle prevents from accidental touching live wiring
  • Max. conductor 32mm(dia.)
Type Current probe
Maximum AC Current Measurement 400A
Jaw Capacity 32mm

Trustpilot