Christmas Opening Hours and Delivery Dates here

Fluke FLK-Ti95 Thermal Imaging Camera

Order Code:

64-8037

Brand: Fluke MPN: 4484843
  • Country of Origin:
  • View All

Discontinued


The Fluke FLK-Ti95 is a Handheld Thermal Image Camera for use in many applications. These applications include equipment troubleshooting, preventive and predictive maintenance, and building diagnostics. The Ti95 is a general purpose imager with a temperature measurement range of-20°C to +250°C.

The Ti95 displays thermal images on a high-visibility LCD screen and can save images to an SD memory card. The saved images and data can be transferred to a PC via the SD memory card or by a direct USB connection to the PC.

The imager is rugged, reliable and extremely durable, and can be used everywhere from commercial to more demanding industrial settings and provide high quality thermal images that are among the best in its price bracket.

It is incredibly simple to use, comfortable to hold in just one hand and features an extremely large, 3.5 inch LCD screen. It makes every part of the image capturing and analysis procedure as simple as possible. Just point the camera at whatever you want to measure, press the trigger and view your image instantly on the screen to spot problems with temperature.

The Fluke Ti95 uses a focus-free system with a large depth of field that keeps the image in good focus at distances of more than four feet.

Fluke SmartView® software supports all imager models. This software is a high performance, professional software suite that allows for analysis and reporting and is available for free download.

What's in the Box?
Fluke Ti95 Thermal Camera
AC Charger / Power Supply with Mains Adapters
1x Lithium-Ion Removable and Rechargeable Smart Battery
USB Connection Cable
SD Memory Card
Soft Case with Adjustable Shoulder Strap
User Manual
Warranty Registration Card
SmartView Analysis and Reporting Software available for free download


  • Large size 3.5 inch LCD screen
  • 80 x 80 thermal resolution
  • Removable SD memory card for easy data transmission
  • Thumbnail view memory
  • USB cable transmission to PC
  • Rugged design - can comfortably withstand a 2m drop
  • Integrated lens cap protects the thermal lens when not in use
  • Comfortable enough to hold and use in just one hand
  • Focus-free system
  • Quick access level/span adjustment for faster image optimisation
  • Fast auto rescale in manual mode
  • SmartView analysis software allows interaction with your images on your PC
  • Manufacturer's part: Fluke Ti95
Type Thermal image camera
Detector Resolution 6,400pixel

Trustpilot