Fluke CXT80 Rugged Pelican Hard Case

Order Code:

85-3959

Brand: Fluke MPN: 3352559 EAN-13: 0095969472937

Discontinued


Flukes extreme cases by Pelican are the perfect cases for protecting Fluke handheld test tools in extreme work environments. These cases offer maximum protection for digital multimeters and accessories against high impact, vibration or shock.


  • Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proof
  • Buoyancy allows case to float in salt water with 3.6kg (7.94lb) load
  • Includes an automatic purge valve for quick equalization after changes in atmospheric pressure
  • Features an exclusive 6.4mm (0.25in) neoprene O-ring and ABS latches for excellent seal
  • For use with the following test tools:
  • Multimeters: 27, 83 V, 85 V, 87 V, 187, 189
  • Process Tools: 724, 725, 726, 789

Trustpilot