Fluke 80PK-24 SureGrip™ Air Temperature Probe

Order Code:

85-3668

Brand: Fluke MPN: 2098691 EAN-13: 0095969242691

Discontinued


This probe from Fluke is ideal for air and non-caustic gas applications. Requires 80TK Thermocouple Module (See order code 85-3673).


  • Type-K thermocouple for use in air and non-caustic gas measurements
  • Bead protected by perforated baffle
  • Measurement range:-40° to 816°C
  • One year warranty
Probe Type Air temperature probe
Temperature Range -40 to +816°C

Trustpilot