Fluke 6016119 FLUKE-TC01A IR camera 9Hz -10 to +550°C 256x192 pixels

Order Code:

25-8977

Brand: Fluke MPN: 6016119 EAN-13: 0195112129005
Qty Unit Price (Ex VAT)
1+ £469.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

With a wide temperature range of up to 550 °C, the Fluke iSee™ mobile infrared camera for Android smartphones can be used for a variety of applications, including switchboard examination, identification of HVAC problems and installation of floor heating. With a resolution of 256 x 192 pixels, the Fluke iSee offers professional picture quality, which is comparable to powerful infrared cameras. The software offers a comprehensive point, line and range temperature analysis for precise diagnostics.
Type Infra-red camera
Thermal Sensitivity 50 mK
Accuracy ± °C 2°C
Basic accuracy 2%
Bolometer array 256 x 192 Pixel
Dim (L x W x H) 60 x 33.50 x 11.20 mm
Frame Rate 9Hz
Geometric resolution (IFOV) 3.81mrad
Height 11.20mm
IP Rating IP54
Length 60mm
Min. focusing distance 25cm
Misc Attribute FLUKE-TC01A 9HZ
Optics 56° x 42°
Temperature reading range -10 up to +550 °C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -10°C
Width 33.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot