Christmas Opening Hours and Delivery Dates here

Fluke 4962665 Endoscope 8.5mm probe, 1.2m, high temp, oil/solvent resistant

Order Code:

25-8893

Brand: Fluke MPN: 4962665 EAN-13: 0095969865722
Qty Unit Price (Inc VAT)
1+ £3524.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 04/02/2026

Robust, high-resolution diagnose-videoskop for industrial use with 1280 x 720 resolution and WLAN function. Capacitive Touch Screen 17.8 cm (7 inch) for an exact diagnosis in hard to reach places. Inspection camera with video recording (720 pixels). Adjustable LED lighting and digital zoom for high image quality. Up is up® technology for the rotation of the display screen, so that the image is displayed regardless of the position of the probe (only with 8.5-mm probe with 1.2 m long cable).
Type Endoscope
Probe Length 1.2m
Probe Diameter 8.5mm
Resolution 1280 x 720 Pixel
Field of View 68°
Ambient temperature 0 °C to +50°C
Digital zoom 8
Dimensions (L x W x H) 37 x 225 x 178 mm
Height 178mm
Length 37mm
Light Source LED
Power supply (details) V/DC
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot