Fluke 437-II Power Quality & Energy Analyzer

Order Code:

55-6368

Brand: Fluke MPN: 4116692 EAN-13: 0095969615594

Discontinued


The Fluke 437-II mains analyser helps to locate, predict, prevent, and troubleshoot power quality issues in three-phase and single-phase power distribution systems. Fluke's patented Unified Power Measurement energy loss algorithm measures and quantifies energy losses due to harmonics and unbalance issues. This allows the user to pinpoint the origin of energy waste within a system and give it a monetary value. The 437 will display ten power quality parameters, selected according to the EN50160 power quality standard, on one screen. It also has a logger function with memory for up to 600 parameters at user defined intervals. Supplied with TL430 test lead and alligator clip set, 4 x i430flex-TF 61cm clamps, BC430 power adaptor, BP290 single capacity Li-ion battery, international plug adaptor set, WC100 color coding clips and regional decals, 8Gbyte SD card, PowerLog software on CD, USB cable A to B mini and a C437 hard case. A small set of the 437's functions are lsted below.


  • Measure inverter power efficiency
  • PowerWave data captures half-cycle RMS waveforms for transient events
  • Waveform capture 100 cycles per event
  • 400Hz measurement for power quality issues in military and avionic applications
  • CAT IV 600 V, CAT III 1000 V rated
  • Dimensions 265 x 190 x 70mm
  • Weighs 2.1kg
Type Mains analysis device
AC Voltage 1000V
DC Voltage 600V

Trustpilot