Christmas Opening Hours and Delivery Dates here

Fluke 419D Laser Distance Meter

Order Code:

55-6751

Brand: Fluke MPN: FLUKE 419D

Discontinued


The Fluke 419D laser distance meter instantly measures up to 80m with one button press and with an accuracy of ±2mm (0.08in). It features easy, automatic calculation for area and volume, add and subtract measurements and use Pythagoras to calculate a distance based on two others. This measuring instrument can be used to gauge the distance to objects,their surface area and volume quickly and accurately. To save battery life the distance finder has an automatic laser shut-off after 90s and an automatic shut-off after 180s.
  • Reading range 80m, accuracy 1.0mm
  • Multifunctional end piece
  • Add and substract, area and volume calculator, Phytagoras function, Non-stop reading and timer function
  • Measurement tool features: 1/4" (6.3 mm) tripod adaptor
  • Remembers the last 20 readings
  • Protection class IP 54
  • Dimensions 127 x 33 x 56mm
  • Weighs 158g
Type Laser distance meter
Range 80m

Trustpilot