Christmas Opening Hours and Delivery Dates here

Fluke 374FC True-RMS AC/DC Clamp Meter

Order Code:

90-4150

Brand: Fluke MPN: 4696001 EAN-13: 0095969559867

Discontinued


The Fluke 374 True-rms Clamp Meter can read up to 600 V and 600 A in both AC and DC modes. It offers improved performance, perfect for many current measurement situations. The Fluke 374 features true-rms AC voltage and current for accurate measurements on non-linear signals, and resistance measurement up to 6000Ω with continuity detection.

Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement. Proprietary inrush measurement technology is used to filter out noise and capture motor starting current exactly as the circuit protection sees it. The beautifully styled ergonomic design fits comfortably in your hand and can be used while wearing personal protective equipment.

The Fluke 374 has a safety conformance with EN/IEC 61010-1:2001; 600V CAT III, 300V CAT IV.


  • CAT IV 600V, CAT III 1000V
  • Proprietary inrush measurement technology
  • Filters out noise and capture motor starting current exactly as the circuit protection sees it
  • Ergonomic design fits in your hand
  • Can be used while wearing personal protective equipment
  • Large, easy to read backlight display
  • Automatically sets the correct measurement range
  • No need to change the switch positions while taking a measurement
  • Three-year warranty
  • Soft carrying case
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 29mm

Trustpilot