Fluke 373 True-RMS AC Clamp Meter

Order Code:

85-3576

Brand: Fluke MPN: 3790564 EAN-13: 0095969559836

Discontinued


The Fluke 373 clamp meter offers improved performance perfect for any ac only current measurement situations. Featuring true-rms ac voltage and current measurements, and resistance measurement up to 6000Ω with continuity detection, the Fluke 373 is everything you need, plus a little more.

This work horse clamp meter offers improved performance that is perfect for many AC only current measurement situations. With true-rms AC voltage and current measurements, the Fluke 373 reads up to 600 A AC and 600V AC or DC.


  • 600A AC current measurement with fixed jaw
  • 600V AC and DC voltage measurement
  • State of the art signal processing
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Large, easy to read backlight display
  • Automatically sets the correct measurement range
  • hile taking a measurement
  • Soft carrying case
  • Safety conformance EN/IEC 61010-1:2001; 600V CAT III, 300V CAT IV
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 30.5mm

Trustpilot